Ceramic Disc Capacitor 47pF 1000 VDC 10% 7mm Body Diameter

You may also like:
DC47/2000-5 DC47/2000-5
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22
Clearance

$0.65 ea

6,014 ship on May. 12


  • Jameco Part no.: 2301039
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC47/1000
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.55
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Ceramic Disc Capacitor 47pF 1000 VDC 10% 7mm Body Diameter

Specifications

  • Capacitance: 47 pF
  • Voltage: 1000
  • Tolerance (%): 10
  • Body Diameter (mm): 7
  • Lead Length (mm): 17
  • Lead Spacing (mm): 6


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.000047
Capacitance (pF)47
Capacitance47 pF
Voltage Rating1000 VDC
Tolerance10%
Body Diameter7 mm
Lead Length17 mm
Lead Pitch6 mm
MountingThrough Hole


Report a problem
Suggest a product