Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 0.001uF 100 VDC 20% 7mm Body Diameter

You may also like:
DC.001 DC.001
DC.001/50-10 DC.001/50-10
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.047 DC.047
DC22 DC22

$0.29 ea

6,359 ship on Sep. 29


  • Jameco Part no.: 2301119
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.001/100-Y5U
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.12
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.001uF 100 VDC 20% 7mm Body Diameter

Specifications

  • Capacitance: 0.001 µF
  • Voltage: 100
  • Tolerance (%): 20
  • Body Diameter (mm): 7
  • Lead Length (mm): 40
  • Lead Spacing (mm): 6


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Capacitance (pF)1000
Capacitance Value0.001 µF
Voltage100
Tolerance (%)20
Body Width or Diameter (mm)7
Lead Length (mm)40
Lead Spacing (mm)6
MountingThrough Hole


Report a problem
Suggest a product