Ceramic Disc Capacitor 0.01uF 50 VDC -20/+80% 6mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.19 ea

43,099 ship on Mar. 8


  • Jameco Part no.: 2301271
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.01/50
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.06
500+ $0.05
1000+ $0.045

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Disc Capacitor 0.01uF 50 VDC -20/+80% 6mm Body Diameter

Specifications

  • Capacitance: 0.01 µF
  • Voltage: 50
  • Tolerance (%): -20/+80
  • Body Diameter (mm): 6
  • Lead Length (mm): 21
  • Lead Spacing (mm): 6


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Capacitance (pF)10000
Capacitance Value0.01 µF
Voltage50
Tolerance (%)+80/-20
Body Width or Diameter (mm)6
Lead Length (mm)21
Lead Spacing (mm)6
MountingThrough Hole


Report a problem
Suggest a product