Ceramic Disc Capacitor 200pF 50 VDC 20% 6mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22
Clearance

$0.16 ea

15,702 ship on May. 18


  • Jameco Part no.: 2301767
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC200/50-Y5P
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.16
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Disc Capacitor 200pF 50 VDC 20% 6mm Body Diameter

Specifications

  • Capacitance: 200 pF
  • Voltage: 50
  • Tolerance (%): 20
  • Body Diameter (mm): 6
  • Lead Length (mm): 28
  • Lead Spacing (mm): 6


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0002
Capacitance (pF)200
Capacitance200 pF
Voltage Rating50 VDC
Tolerance20%
Body Diameter6 mm
Lead Length28 mm
Lead Pitch6 mm
MountingThrough Hole


Report a problem
Suggest a product