# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.65 |
500+ | $0.55 |
1000+ | $0.45 |
Specification | Value |
---|---|
Capacitance (uF) | 0.01 |
Capacitance (pF) | 10000 |
Capacitance Value | 0.01 µF |
Voltage | 2000 |
Tolerance (%) | 20 |
Body Width or Diameter (mm) | 15 |
Lead Length (mm) | 37 |
Lead Spacing (mm) | 8 |
Mounting | Through Hole |