Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.05" Centerline Header Straight Dual Row 16-Position SMD Mount

You may also like:
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X20SG 7000-2X20SG
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R

$0.43 ea

1,490 ship on Aug. 3


  • Jameco Part no.: 2302231
  • Manufacturer: AVX
  • Manufacturer no.: 11-5016-2016-10-001
  • Electronics Parts Locator
# of units Price
1+ $0.43
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.19

Request a Large Quantity Quote

0.05" Centerline Header Straight Dual Row 16-Position SMD Mount

Specifications

  • Surface mount standard profile vertical header
  • 16 position, dual row
  • 0.05" (1.27 mm) pitch
  • Length x Width: 0.40" x 0.35" (10.16 x 8.892 mm)
  • Current Rating: 1 A max.
  • Durability: 50 cycles
  • 15µ" gold plating on mating surfaces


Report a problem
Suggest a product
Specification Value
Pitch (mm)1.27
Number of Rows2
Number of Contacts16
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Flash
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product