Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Breakaway Header Dual Row Vertical 10 Position 2.54mm Pitch

You may also like:
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X20SG 7000-2X20SG
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R
Slashed Prices - Limited Quantity

$0.89 ea

998 ship on Aug. 3


  • Jameco Part no.: 2302287
  • Manufacturer: Molex
  • Manufacturer no.: 10-89-1103
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.55
1000+ $0.45

Request a Large Quantity Quote

Breakaway Header Dual Row Vertical 10 Position 2.54mm Pitch

Specifications

  • Breakaway
  • Positions: 10 (2x5)
  • Dual row
  • Durability: 50 mating cycles
  • Flammability: UL 94V-0
  • Metal Material: Copper alloy
  • Material Plating Mating: Gold
  • Material Plating Termination: Tin
  • Material, Body: High-temp thermoplastic
  • Vertical orientation
  • Pitch: 2.54 mm (0.1")
  • PC tail length: 2.79 mm
  • Current Rating: 3 A (per contact)
  • Voltage Rating: 250 V (max.)


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
Number of Rows2
Number of Contacts10
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Flash
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product