Solid State Relay SPST-NO 24 VAC 2.5A 3-30VDC Through Hole

You may also like:
KF0604D KF0604D
KD20C40AX KD20C40AX
ESR5102401000Z ESR5102401000Z
KG1010D KG1010D
KB20C06A KB20C06A
CMX60D10-6454 CMX60D10-6454

$19.95 ea

216 ship on May. 14
More Available – 7 weeks


  • Jameco Part no.: 2302327
  • Manufacturer: Magnecraft Corporation
  • Manufacturer no.: 70S2-04-D-02-H
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $17.95
100+ $15.95
250+ $13.95

Request a Large Quantity Quote

Solid State Relay SPST-NO 24 VAC 2.5A 3-30VDC Through Hole

Features

  • Micro Cube solid state relay
  • Optically isolated
  • PC mount: only 0.5" above the board
  • UL and CSA

Specifications

  • Mounting Type: Through Hole, 4-pin
  • Coil Voltage: 24 VAC
  • Contact Form: SPST-NO
  • Contact Current: 2.5 A
  • Switching Voltage: 3 to 30 VDC
  • Coil Current: 2 to 18 mA
  • Termination Style: PC Pin
  • Operate Time: 8.3 ms
  • Release Time: 8.3 ms
  • Operating Temperature: -40°C to 85°C


Report a problem
Suggest a product
Specification Value
Product TypeDC/AC
Contact FormSPST-NO
Contact Voltage24 VAC
Contact Current2.5 A
Control Voltage3 VDC to 30 VDC
Pins4
Terminal Type4-Pin


Report a problem
Suggest a product