Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Compact Power Relay SPDT (1 Form C) 5 VDC 10A 125VAC Through Hole

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
HG4117/012-SH1S HG4117/012-SH1S
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R

$9.95 ea

541 ship on Feb. 20
More Available – 5 weeks


  • Jameco Part no.: 2302343
  • Manufacturer: NAIS/Aromat
  • Manufacturer no.: JY1J-DC5V-H
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95
250+ $6.95
500+ $6.25

Request a Large Quantity Quote

Compact Power Relay SPDT (1 Form C) 5 VDC 10A 125VAC Through Hole

Specifications

  • Mounting Type: Through Hole, 5-pin
  • Coil Voltage: 5 VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Current: 10 A
  • Contact Rating: 10A @ 125 VAC; 8A @ 250 VAC; 5A @ 30 VDC
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Operate Time: 10 ms
  • Release Time: 10 ms


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage (DC)5
Coil Resistance (ohms)62.5
Current Rating10 A
Termination5-Pin
Size (L" x W" x H")0.87 x 0.47 x 0.87


Report a problem
Suggest a product