Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose Power Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
HG4117/012-SH1S HG4117/012-SH1S
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R

$14.95 ea

90 ship on Feb. 24
More Available – 5 weeks


  • Jameco Part no.: 2302367
  • Manufacturer: NAIS/Aromat
  • Manufacturer no.: DSP1-L-DC3V
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
100+ $11.95
250+ $10.95

Request a Large Quantity Quote

General Purpose Power Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole

Specifications

  • Series: DSP
  • Mounting Type: Through Hole
  • Coil Voltage: 3 VDC
  • Contact Form: DPST-NO/NC (1 Form A, 1 Form B)
  • Contact Rating (Current): 5 A
  • Switching Voltage: 250 VAC, 30 VDC - Max
  • Coil Current: 50 mA
  • Coil Type: Latching, Single Coil
  • Termination Style: PC Pin
  • Seal Rating: Sealed - Fully
  • Must Operate Voltage: 2.4 VDC
  • Operate Time: 10 ms
  • Release Time: 5 ms
  • Operating Temperature: -40°C to 65°C
  • Contact Material: Silver Tin Oxide (AgSnO)
  • Coil Resistance: 60 Ohms


Report a problem
Suggest a product
Specification Value
Contact FormDPST-NO/NC
Coil Voltage (DC)3
Coil Resistance (ohms)60
Current Rating5 A
Termination6-Pin
Size (L" x W" x H")0.95 x 0.43 x 0.39


Report a problem
Suggest a product