Slim Polarized Relay DPDT (2 Form C) 1A 4.5VDC Coil Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
RAL-D9W-K RAL-D9W-K
TQ2-12V ATQ203 TQ2-12V ATQ203
RY-5WF-K-UL RY-5WF-K-UL
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ

$1.95 ea

845 ship on May. 17
More Available – 7 weeks


  • Jameco Part no.: 2302375
  • Manufacturer: NAIS/Aromat
  • Manufacturer no.: TN2-4.5V
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Slim Polarized Relay DPDT (2 Form C) 1A 4.5VDC Coil Through Hole

Specifications

  • Series: TN
  • Mounting Type: Through Hole
  • Coil Voltage: 4.5 VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 1 A
  • Switching Voltage: 125 VAC, 110 VDC - Max
  • Coil Current: 31.1 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Seal Rating: Sealed - Fully
  • Must Operate Voltage: 3.38 VDC
  • Must Release Voltage: 0.45 VDC
  • Operate Time: 3 ms
  • Release Time: 3 ms
  • Operating Temperature: -40°C to 70°C
  • Contact Material: Silver (Ag), Gold (Au)
  • Coil Resistance: 145 Ohms


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage4.5 VDC
Coil Resistance145 Ohm
Contact Current1 A
Contact Voltage125 VAC, 110 VDC
Pins10
Length14 mm
Width5.6 mm
Height9.8 mm


Report a problem
Suggest a product