General Purpose Relay 4PDT 3A 24VAC Coil 180 Ohm

You may also like:
LB2-24D-S-R LB2-24D-S-R
LB2H-110AS LB2H-110AS
LB2-12DS-R LB2-12DS-R
LB4H-24DS-R LB4H-24DS-R
LB2-110A-S-R LB2-110A-S-R
K10P-11A15-120 K10P-11A15-120

$14.95 ea

207 ship on Jan. 20
More Available – 5 weeks


  • Jameco Part no.: 2302391
  • Manufacturer: Omron
  • Manufacturer no.: MY4E-AC24
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
100+ $11.95
250+ $10.95

Request a Large Quantity Quote

General Purpose Relay 4PDT 3A 24VAC Coil 180 Ohm

Specifications

  • Coil Voltage: 24 VAC
  • Contact Form: 4PDT
  • Contact Rating (Current): 3 A @ 220 VAC/24 VDC (resistive); 0.8 A @ 220 VAC/1.5 A @ 24 VDC
  • Non-latching
  • Termination Style: PC Pin/socket terminals
  • Seal Rating: Not sealed
  • Contacts: AgCdO


Report a problem
Suggest a product
Specification Value
Contact Form4PDT
Coil Voltage24VAC
Contact Rating[email protected], [email protected]
Coil Resistance (ohms)180
Coil Current46 mA
Mating Socket (Standard)P/N: 175557
Mating Socket (DIN Rail)P/N: 175557


Report a problem
Suggest a product