Mini Pushbutton Switch Momentary SPDT 1A 125VAC 28VDC Black Cap

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$1.49 ea

264 ship on May. 11
More Available – 7 weeks


  • Jameco Part no.: 2302407
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: T80-P
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

Mini Pushbutton Switch Momentary SPDT 1A 125VAC 28VDC Black Cap

Specifications

  • Contact Form: SPDT (single pole double throw)
  • Switch Function: ON-MOM; ON-(ON)
  • Snap-acting
  • Contact Rating: 1 A @ 125 VAC or 28 VDC
  • Dimensions: 0.50" x 0.27" x 0.29"
  • Mounting Hole Diameter:
  • Number of pins: 3
  • Body Color: Red
  • Cap Color: Black


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating1 A @ 125 VAC, 28 VDC
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC Pin
Pins3
Product Length0.5 in.
Actuator TypePlunger with Cap
Voltage Rating125 VAC, 28 VDC
Illumination TypeN/A
Mounting StylePanel, Rear


Report a problem
Suggest a product