Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Magnetic Buzzer 6VDC 20mA 400Hz 90dB

You may also like:
TDB05LFPN TDB05LFPN
63S1120LFLFLA 63S1120LFLFLA
DBX05LF-PN-R DBX05LF-PN-R
CB-12HN CB-12HN
9000003613 9000003613
MDB03BFLF-PN MDB03BFLF-PN

$2.25 ea

441 ship on Aug. 17
More Available – 5 weeks


  • Jameco Part no.: 2302415
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EMX-6B06L
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
250+ $1.49
500+ $1.25

Request a Large Quantity Quote

Magnetic Buzzer 6VDC 20mA 400Hz 90dB

Features

  • Low frequency
  • Small size and compact
  • Rich sound

Specifications

  • Min. Sound Pressure Level: 90 dB @ 6V/30cm
  • Rated Voltage: 6 VDC
  • Operating Voltage: 4 to 12 VDC
  • Max. Consumption: 20 mA @ 6 VDC
  • Resonant Frequency: 400 Hz ±100Hz
  • Operating Temp.: -20 to +60°C
  • Size: 1.6"L x 1.1"W x 0.68"H
  • Connection: 4.2" wires, 26 AWG (red, black)

Applications

  • Automatic control equipment
  • Communication equipment
  • Electronic instruments


Report a problem
Suggest a product
Specification Value
Frequency (Hz)400
Operating Voltage (Vp-p/mA)6/20
Voltage Range (Vp-p)4 to 12
Sound (dB)90
Size (H" x Dia.").69 x 1.61


Report a problem
Suggest a product