Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Buzzers Indicator Piezo 12V 10mA 3500Hz 95dB Panel Mount Flange 6" Wire Leads

You may also like:
11D3120-LF-TA 11D3120-LF-TA
11D3240-R 11D3240-R
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA
Slashed Prices - Limited Quantity

$3.95 ea

379 ship on Aug. 6


  • Jameco Part no.: 2302423
  • Manufacturer: Mallory Products
  • Manufacturer no.: PK-20A35EW
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.39
100+ $2.75
250+ $2.39

Request a Large Quantity Quote

Buzzers Indicator Piezo 12V 10mA 3500Hz 95dB Panel Mount Flange 6" Wire Leads

Specifications

  • Driver Circuitry: Indicator, Internally Driven
  • Input Type: DC
  • Voltage - Rated: 12 V
  • Voltage Range: 3 V to 24 V
  • Frequency: 3.5 kHz
  • Technology: Piezo
  • Operating Mode: Single Tone
  • Sound Pressure Level (SPL): 95 dB @ 12 V, 30 cm
  • Current - Supply: 10 mA
  • Port Location: Top
  • Operating Temperature: -20°C to 70°C
  • Mounting Type: Panel Mount, Flange
  • Termination: Wire Leads
  • Size: 1.102" Dia x 0.992" seated height (28.00 mm x 25.20 mm)


Report a problem
Suggest a product
Specification Value
Tone ModeContinuous/Fast Pulse
Operating Voltage (Vp-p/mA)12/10
Voltage Range (Vp-p)3-24
Sound (dB)95
Frequency (Hz)3500
Size (H" x Dia.")0.99 x 1.10
Termination MethodWire Lead
MountingPanel Mount
TechnologyPiezo
Frequency Range3000Hz to 4000Hz
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70


Report a problem
Suggest a product