# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
100+ | $3.95 |
500+ | $3.59 |
1000+ | $3.29 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 9 |
Output Current (A) | 0.22 |
Output Connector Diameters | 2.5mm x 5.5mm |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 1.98 x 0.98 x 1.38 |
Agency Approvals | UL/CUL/CEC |
AC Power Cord | N/A |
Maximum Input Current (A) | 0.1 |
Number of Outputs | 1 |
Maximum Output Power (W) | 2 |
Efficiency (%) | 56.23 |
Family | PLA02 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Minimum Isolation Voltage | 3000V |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level IV |