Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 1 |
Maximum Output Power (W) | 5 |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range (VDC) | 9 to 36 |
Input Voltage (VDC) | 24 |
Output Connector Type | DIP |
Pin_Count | 12 |
Number of Outputs | 1 |
Family | VAWQ6 |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 71 |
Length (inch) | 1.25 |
Width (inch) | 0.8 |
Height (inch) | 0.4 |
Type | Isolated |