Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual Make Automotive Power Relay 12 VDC SPST-NO 2x10A

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F
New Product

$1.25 ea

266 ship on Apr. 7
More Available – 2 weeks


  • Jameco Part no.: 2302663
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HG4117/012-SH1S
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.89
500+ $0.79

Request a Large Quantity Quote

Dual Make Automotive Power Relay 12 VDC SPST-NO 2x10A

Specifications

  • Coil Voltage: 12 VDC
  • Contact Form: SPST-NO
  • Contact Rating: 10 A (x2)
  • Switching Voltage: 32 VDC
  • Mounting Style: Through Hole
  • Contact Termination: PC Pin, 5-pin
  • Size (L x D x H): 17.5 mm x 15 mm x 19.5 mm


Report a problem
Suggest a product
Specification Value
Coil Voltage (DC)12
Contact FormSPST-NO
Current Rating10 A (x2)
Termination5-Pin
Size (L" x W" x H")0.69 x 0.59 x 0.77


Report a problem
Suggest a product