Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Automotive Power Relay 12 VDC SPST-NO (1 Form A) 15A 16V

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
HG4117/012-SH1S HG4117/012-SH1S
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F
New Product

$1.59 ea

478 ship on Apr. 9
More Available – 2 weeks


  • Jameco Part no.: 2302671
  • Manufacturer: Panasonic
  • Manufacturer no.: JSM1AE-12V-5
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.39
100+ $1.19
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

Automotive Power Relay 12 VDC SPST-NO 15A 16V

Specifications

  • Coil Voltage: 12 VDC
  • Contact Form: SPST-NO (1 Form A)
  • Contact Rating: 15 A
  • Coil Current: 53.3 mA
  • Coil Resistance: 225 Ohm
  • Switching Voltage: 16 VDC (max.)
  • Mounting Style: Through Hole
  • Contact Termination: PC Pin, 5-pin
  • Size (L x D x H): 22 mm x 16 mm x 16.4 mm


Report a problem
Suggest a product
Specification Value
Coil Voltage (DC)12
Contact FormSPST-NO
Coil Resistance (ohms)225
Current Rating15 A
Termination4-Pin
Size (L" x W" x H")0.86 x 0.63 x 0.65


Report a problem
Suggest a product