Triac Output Solid State Relay (SSR) SPST-NO (1 Form A) 1.2V 8A SIP-4

You may also like:
KF0604D KF0604D
KD20C40AX KD20C40AX
ESR5102401000Z ESR5102401000Z
KG1010D KG1010D
KB20C06A KB20C06A
CMX60D10-6454 CMX60D10-6454

$19.95 ea

197 ship on May. 13


  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $17.95
100+ $15.95

Request a Large Quantity Quote

Triac Output Solid State Relay (SSR) SPST-NO (1 Form A) 1.2V 8A SIP-4

Specifications

  • Series: S208
  • Mounting Type: Through Hole
  • Circuit: SPST-NO (1 Form A)
  • Output Type: AC, Zero Cross
  • Voltage - Input: 1.2 VDC (1v2)
  • Voltage - Load: 80 V to 240 V
  • Load Current: 8 A
  • Termination Style: PC Pin
  • Package: 4-SIP

Applications

  • Isolated interface between high voltage AC devices and lower voltage DC control circuitry
  • Switching motors, fans, heaters, solenoids, and valves
  • Power control in applications such as lighting and temperature control equipment


Report a problem
Suggest a product
Specification Value
Product TypeAC
Contact FormSPST-NO
Contact Voltage80 VAC to 240 VAC
Contact Current0.05 A
Control Voltage1.2 VDC
Pins4
Terminal TypeSIP-4
Product Length23 mm
Width4 mm


Report a problem
Suggest a product