Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48 Volt DC 172x150x51mm Brushless Tubeaxial Fan 543 CFM

You may also like:
AD1248HB-F51 AD1248HB-F51
AD1248HB-A71GL AD1248HB-A71GL
AFB1248VHE-R00 AFB1248VHE-R00
AD1248HB-F5B(N) AD1248HB-F5B(N)
AD1248MB-F91GP AD1248MB-F91GP
EFB1248VHE EFB1248VHE

$59.95 ea

2 ship on Sep. 28


  • Jameco Part no.: 2302847
  • Manufacturer: Sanyo Denki
  • Manufacturer no.: 9SG5748P5G01
  • Electronics Parts Locator

48 Volt DC 172x150x51mm Brushless Tubeaxial Fan 543 CFM

Specifications

  • Voltage: 48 volts DC
  • Size (W x H x D): 172 mm X 150 mm X 51 mm
  • Air flow: 543 CFM
  • Bearing type: Ball
  • Current: 2910 mA
  • Power: 140 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 78 dBA
  • Connections: (4) 12" wire leads (PWM + Pulse)

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)48
    Height - mm172
    Width - mm150
    Depth - mm51
    Air Flow (CFM)543
    BearingBall
    Current (mA)2910
    Agency ApprovalsUL/CUL/TUV
    Noise (dBA)78
    Connection (Leads)(4) 12" (PWM + Pulse)
    Power (Watts)140


    Report a problem
    Suggest a product