Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Current Source Regulator 10mA TO-92-3 Formed Leads

You may also like:
LM334Z LM334Z
MCP3909-I/SS MCP3909-I/SS
TPIC6B595N TPIC6B595N
M4T28-BR12SH1 M4T28-BR12SH1
LM2907N-8/NOPB LM2907N-8/NOPB
M4T32-BR12SH1 M4T32-BR12SH1

$0.75 ea

1,780 ship on Aug. 12
More Available – 5 weeks


  • Jameco Part no.: 2302855
  • Manufacturer: Linear Technology
  • Manufacturer no.: LM334Z/TRPBE
    • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.69
100+ $0.55
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Current Source Regulator 10mA TO-92-3 Formed Leads

Specifications

  • Function: Current Source
  • Voltage - Input: 0.8 V to 40 V
  • Current - Output: 10 mA
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
  • Base Number: LM334


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3


Report a problem
Suggest a product