Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48 Volt DC 120x120x38mm Brushless Tubeaxial Fan 105 CFM

You may also like:
9SG5748P5G01 9SG5748P5G01
AD1248HB-A71GL AD1248HB-A71GL
AFB1248VHE-R00 AFB1248VHE-R00
AD1248HB-F5B(N) AD1248HB-F5B(N)
AD1248MB-F91GP AD1248MB-F91GP
EFB1248VHE EFB1248VHE
New Product

$14.95 ea

6 ship on Sep. 21


  • Jameco Part no.: 2302887
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1248HB-F51
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95

Request a Large Quantity Quote

48 Volt DC 120x120x38mm Brushless Tubeaxial Fan 106 CFM

Specifications

  • Voltage: 48 volts DC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 105.5 CFM
  • Bearing type: Ball
  • Current: 180 mA
  • Power: 8.64 watts
  • Agency approvals: UL, CUL, CSA, CE
  • Noise: 42.8 dBA
  • Connections: 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)105.5
BearingBall
Current (mA)180
Agency ApprovalsUL/CUL/CSA/CE
Noise (dBA)41
Connection (Leads)12"
Power (Watts)8.64
Speed2800


Report a problem
Suggest a product