Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transient Voltage Supressor (TVS) Diode 12.1V Clamp 50A Ipp DO-15

You may also like:
SMBJ24A-13-F SMBJ24A-13-F
1.5KE6V8A 1.5KE6V8A
P1803AC P1803AC
1.5KE16CA 1.5KE16CA
P6KE6.8A P6KE6.8A
1.5KE68CA 1.5KE68CA

$0.59 ea

3,900 ship on Sep. 28


  • Jameco Part no.: 2302895
  • Manufacturer: Major Brands
  • Manufacturer no.: P6KE8V2A
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Transient Voltage Supressor (TVS) Diode 12.1V Clamp 50A Ipp DO-15

Specifications

  • Type: Zener
  • Unidirectional Channels: 1
  • Voltage - Reverse Standoff (Typ): 7.02 V
  • Voltage - Breakdown (Min): 7.79 V
  • Voltage - Clamping (Max) @ Ipp: 12.1 V
  • Current - Peak Pulse (10/1000µs): 50 A
  • Power - Peak Pulse: 600 W
  • Power Line Protection: No
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: DO-204AC, DO-15, Axial
  • Base Number: P6KE8V2


Report a problem
Suggest a product
Specification Value
PackageDO-15
DC Breakover Voltage (Nominal)7.79 V
Maximum Peak Pulse Current50 A
Peak Pulse Power Dissipation600 W
Direction TypeUni-Directional


Report a problem
Suggest a product