# of units | Price |
---|---|
1+ | $2.75 |
10+ | $2.49 |
100+ | $2.25 |
Specification | Value |
---|---|
Impedance (Ohms) | 16 |
Size (Diameter x Depth) (inch) | 2.0 x 0.65 |
Nominal Input Power (W) | 0.2 |
Input Power (max) (W) | 0.4 |
Ouput SPL (dB) | 96 |
Frequency Range (Hz) | 240 - 360 |
Magnet Size (Diameter x H) (inches) | 1.26 x 0.40 |
Termination Method | Wires with conn. |