# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.49 |
100+ | $1.25 |
500+ | $1.09 |
Specification | Value |
---|---|
Impedance (Ohms) | 45 |
Size (Diameter x Depth) (inch) | 2.0 x 0.45 |
Nominal Input Power (W) | 0.05 |
Input Power (max) (W) | 1 |
Ouput SPL (dB) | 88 |
Frequency Range (Hz) | 400 - 9000 |
Magnet Size (Diameter x H) (inches) | 0.70 x 0.22 |
Termination Method | Wires with conn. |