Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4/4 Transceiver Full RS-232 120Kbps DIP-24

You may also like:
MAX232N MAX232N
MAX232CPE MAX232CPE
LM1488N (SN75188N) LM1488N (SN75188N)
MAX233CPP MAX233CPP
LM1489N LM1489N
LTC485CN8 LTC485CN8

$5.95 ea

119 ship on Aug. 10


    • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

4/4 Transceiver Full RS-232 120Kbps DIP-24

Specifications

  • Type: Transceiver
  • Protocol: RS232
  • Number of Drivers/Receivers: 4/4
  • Duplex: Full
  • Receiver Hysteresis: 500 mV
  • Data Rate: 120 Kbps
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: 24-DIP (0.300", 7.62mm)
  • Base Number: MAX208


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-24


Report a problem
Suggest a product