Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

High-Current Transistor Array 7 NPN 80V 200mA DIP-16

You may also like:
TIP120 TIP120
ULN2803A ULN2803A
TIP102 TIP102
CA3046N CA3046N
MPSA13 MPSA13
ULN2003A ULN2003A

$0.99 ea

173 ship on Nov. 30


    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.69
250+ $0.59

Request a Large Quantity Quote

High-Current Transistor Array 7 NPN 80V 200mA DIP-16

The ULN2082A is connected in a common-collector configuration.

Specifications

  • Transistor Type: 7 NPN Darlington
  • Current - Collector (Ic) (Max): 200 mA
  • Voltage - Collector Emitter Breakdown (Max): 80 V
  • Vce Saturation (Max) @ Ib, Ic: 0.7 V @ 50 mA
  • Current - Collector Cutoff (Max): 10 µA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 80 @ 0.5 V, 30 mA
  • Power - Max: 750 mW (total package)
  • Operating Temperature: -20°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: ULN2082


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-16
Transistor PolarityNPN Array
Maximum Collector Emitter Voltage16 V
Maximum Collector Base Voltage20 V
Minimum DC Current Gain30 @ 30 mA
Maximum Power Dissipation750 mW
Maximum Collector Cut-off Current10uA


Report a problem
Suggest a product