Bipolar Transistor (BJT) BU406P NPN 400 Volt 7 Amp 60 Watt TO-220

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU
Clearance

$1.95 ea

455 ship on May. 17


  • Jameco Part no.: 2303383
  • Manufacturer: Motorola
  • Manufacturer no.: BU406D
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Bipolar Transistor (BJT) BU406P NPN 400 Volt 7 Amp 60 Watt TO-220

The BU406D is a silicon NPN transistor in a TO−220 type package designed for high−voltage, high−speed horizontal deflection output stages of TVs and CTVs.

Specifications

  • NPN type
  • Collector-Emitter Voltage (Vceo): 200 V
  • Collector Cutoff Current (Icev): 15 mA
  • DC Current Gain (Hfe): 15 @ 2A 5V
  • Emitter-Base Voltage (Vebo): 6 V
  • Collector Current: 7 A continuous; 10 A peak


Report a problem
Suggest a product
Specification Value
PackageTO-220
Transistor PolarityNPN
Maximum Collector Emitter Voltage200V
Maximum Collector Base Voltage400V
Minimum DC Current Gain15 @ 2A
Power Dissipation60W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage1V @ 650mA @ 5A
Number of Elements per Chip1
Output Power60W
CategoryBipolar Power
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage1.3V @ 650mA @ 5A
Maximum Operating Frequency10MHz
Maximum Collector Current7A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyBU406D
Width4.83mm
Height9.4mm
Product Length10.67mm
Product TypeGP BJT


Report a problem
Suggest a product