Diodes & Rectifiers
Diodes, Schottky
Schottky Barrier Diode Center Tap 40V 15A TO-218
View larger image
Jameco Part no.:
2303399
Manufacturer:
SANKO Electric
Manufacturer p/n:
CTB-34
HTS code:
8541100080
Data Sheet (current)
[28 KB ]
You may also like:
1N4001
1N4004
1N4007
1N4002
1N5817
STTH2003CT
$7.95
ea
98 ship on Jan. 18
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$7.95
10+
$6.95
100+
$5.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2303399
Manufacturer:
SANKO Electric
Manufacturer no.:
CTB-34
HTS code:
8541100080
Data Sheet (current)
[28 KB ]
# of units
Price
1+
$7.95
10+
$6.95
100+
$5.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Schottky Barrier Diode Center Tap 40V 15A TO-218
Specifications
Vrm: 40 V
If (AV): 15 A
Ifsm: 150 A
Vf per element: 0.55 V
Ir per element: 10 mA
Package: TO-3P/TO-218
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Application
Schottky Diode
Peak Repetitive Reverse Voltage
40 V
Average Forward Current-Max (A)
15
Peak Forward Voltage
0.55 V
Supplier Package
TO-3P/TO-218
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Schottky Barrier Diode Center Tap 40V 15A TO-218
Image is representative only