Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Bridge Rectifier Diode Standard Single Phase 100V 4A KBU

You may also like:
KBU4J KBU4J
GBU806 GBU806
2KBP06M 2KBP06M
MB358 MB358
BR805DTP200 BR805DTP200
DF005M DF005M
W04G W04G

$0.89 ea

174 ship on Sep. 24


  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59

Request a Large Quantity Quote

Bridge Rectifier Diode Standard Single Phase 100V 4A KBU

Specifications

  • Diode Type: Single Phase
  • Technology: Standard
  • Voltage - Peak Reverse (Max): 100 V
  • Current - Average Rectified (Io): 4 A
  • Voltage - Forward (Vf) (Max) @ If: 1 V @ 4 A
  • Current - Reverse Leakage @ Vr: 5 µA @ 50 V
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: 4-SIP, KBU
  • Base Number: KBU4B


Report a problem
Suggest a product
Specification Value
Average Forward Current-Max (A)4
Peak Repetitive Reverse Voltage100
Supplier PackageKBU


Report a problem
Suggest a product