Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Bipolar Junction Transistor (BJT) Array 4 PNP 40V 200mA 1W SOIC-16

You may also like:
TIP120 TIP120
ULN2803A ULN2803A
TIP102 TIP102
CA3046N CA3046N
MPSA13 MPSA13
ULN2003A ULN2003A

$3.95 ea

108 ship on Dec. 4


  • Jameco Part no.: 2303471
  • Manufacturer: Motorola
  • Manufacturer no.: MMPQ3906
  • HTS code: 8541210095
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

Bipolar Junction Transistor (BJT) Array 4 PNP 40V 200mA 1W SOIC-16

Specifications

  • Transistor Type: 4 PNP (Quad)
  • Current - Collector (Ic) (Max): 200 mA
  • Voltage - Collector Emitter Breakdown (Max): 40 V
  • Vce Saturation (Max) @ Ib, Ic: 400 mV @ 5 mA, 50 mA
  • Current - Collector Cutoff (Max): N/A
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 100 @ 10 mA, 1 V
  • Power - Max: 1 W
  • Frequency - Transition: 200 MHz
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Surface Mount
  • Package: SOIC-16 (0.154", 3.9mm W)
  • Base Number: MMPQ3906


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-16
Transistor PolarityPNP Array 4
Maximum Collector Emitter Voltage40 V
Maximum Collector Base Voltage40 V
Minimum DC Current Gain40 @ 100 uA
Maximum Power Dissipation1.92 W
Maximum Collector Cut-off Current-50nA


Report a problem
Suggest a product