TVS Diode 9.2V Clamp 54.3A Ipp DO-41

You may also like:
1N4148BU 1N4148BU
1N914TR 1N914TR
1N34A 1N34A
1N270 1N270
1N4148TRA 1N4148TRA
1N914ABU 1N914ABU

$0.49 ea

1,050 ship on May. 11


  • Jameco Part no.: 2303487
  • Manufacturer: General Instruments
  • Manufacturer no.: P5KE5.0
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.15

Request a Large Quantity Quote

TVS Diode 9.2V Clamp 54.3A Ipp DO-41

Specifications

  • Type: Zener
  • Unidirectional Channels: 1
  • Voltage - Reverse Standoff (Typ): 5 V
  • Voltage - Breakdown (Min): 6.4 V
  • Voltage - Clamping (Max) @ Ipp: 9.2 V
  • Current - Peak Pulse (10/1000µs): 54.3A
  • Power - Peak Pulse: 500 W
  • Power Line Protection: No
  • Applications: General Purpose
  • Operating Temperature: -65°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: DO-204AL, DO-41, Axial


Report a problem
Suggest a product
Specification Value
PackageDO-19VAR
Repetitive Peak Reverse Voltage5V
Maximum Forward Current54.3 A
Maximum Forward Voltage3.5 V
ApplicationGeneral Purpose


Report a problem
Suggest a product