Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Varactor 30V C2/C30 TO-92

You may also like:
1N5240B 1N5240B
GBPC3504W GBPC3504W
MR852G MR852G
1N5365BG 1N5365BG
1N4737A 1N4737A
1N4749A 1N4749A

$0.25 ea

507 ship on Dec. 4


  • Jameco Part no.: 2303495
  • Manufacturer: Motorola
  • Manufacturer no.: MV2109RLRA
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

Varactor 30V C2/C30 TO-92

Specifications

  • Capacitance @ Vr, F: 36.3 pF @ 4 V, 1 MHz
  • Capacitance Ratio: 3.2
  • Capacitance Ratio Condition: C2/C30
  • Voltage - Peak Reverse (Max): 30 V
  • Diode Type: Single
  • Q @ Vr, F: 200 @ 4 V, 50 MHz
  • Mounting Type: Through Hole
  • Package: TO-226-2, TO-92-2 (TO-226AC)


Report a problem
Suggest a product
Specification Value
Diode TypeSingle
Maximum Reverse Voltage30V
Minimum Diode Capacitance36.3 pF @ 4 V
Minimum Tuning Ratio3.2


Report a problem
Suggest a product