Diodes & Rectifiers
Rectifiers, Other
Silicon Power Rectifier Diode 600V 16A DO-203AA
View larger image
Jameco Part no.:
2303527
Manufacturer:
RCA/THOMSON ELECTRONICS
Manufacturer p/n:
S2060
HTS code:
8541100080
Data Sheet (current)
[2399 KB ]
You may also like:
1N4001
1N4004
1N4007
1N4002
1N5817
STTH2003CT
$19.95
ea
123 ship on Jan. 18
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$19.95
10+
$17.95
50+
$15.95
100+
$14.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2303527
Manufacturer:
RCA/THOMSON ELECTRONICS
Manufacturer no.:
S2060
HTS code:
8541100080
Data Sheet (current)
[2399 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$19.95
10+
$17.95
50+
$15.95
100+
$14.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Silicon Power Rectifier Diode 600V 16A DO-203AA
Specifications
Peak Reverse Voltage: 600 V
Average Forward Current: 16 A
Max. Surge Current: 200 A
Max I²t for Fusing: 165 A²s
Max. Peak Forward Voltage: 1.3 V @ 30 A
Max. Peak Reverse Current: 10 uA
Max. Recommended Operating Frequency: 10 kHz
Package: DO-203AA (DO-4)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Application
Stud Rectifier
Supplier Package
DO-4
Peak Repetitive Reverse Voltage
600 V
Average Forward Current-Max (A)
16
Peak Forward Voltage
1.3 V
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Silicon Power Rectifier Diode 600V 16A DO-203AA
Image is representative only