RECTIFIER,SILICON,UES1401,50V,8A,GENERAL PURP,FAST,TO-220-AC

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
STTH2003CT STTH2003CT

$1.25 ea

2,580 ship on Nov. 30


  • Jameco Part no.: 2303559
  • Manufacturer: Major Brands
  • Manufacturer no.: UES1401
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Very Fast High-Efficiency Rectifier 50V 8A TO-220AC

Specifications

  • Peak Reverse Voltage: 50 V
  • Repetitive Peak Reverse Voltage: 50 V
  • Max. Average DC Output Current: 8 A
  • Non-repetitive Surge Current: 80 A
  • Package: TO-220AC


Report a problem
Suggest a product
Specification Value
ApplicationVery Fast
Supplier PackageTO-220AC
Peak Repetitive Reverse Voltage50
Average Forward Current-Max (A)8
Peak Forward Voltage0.9 V


Report a problem
Suggest a product