Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual In-Line Bridge Rectifier Fast-Recovery 100V 800mA 4-DIP

You may also like:
GBU806 GBU806
2KBP06M 2KBP06M
MB358 MB358
BR805DTP200 BR805DTP200
DF005M DF005M
W04G W04G

$0.49 ea

353 ship on Aug. 12


  • Jameco Part no.: 2303567
  • Manufacturer: Major Brands
  • Manufacturer no.: VM18X
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

Dual In-Line Bridge Rectifier Fast-Recovery 100V 800mA 4-DIP

Features

  • For fast recovery applications
  • DC Blocking Voltage: 100 Vrrm
  • RMS Reverse Voltage: 70 Vr(rms)
  • Peak Surge Current: 25 A @ 1/2 cycle at 60 Hz
  • DC Forward Current: 800 mA (TA)
  • Glass passivated
  • Standard 0.10" (2.54 mm) DIP lead spacing
  • 2 Dibs will fit into a standard 14-pin DIP socket
  • 4-pin DIP package


Report a problem
Suggest a product
Specification Value
Average Forward Current-Max (A)0.8
Peak Repetitive Reverse Voltage100
Supplier PackageDIP-4


Report a problem
Suggest a product