Fan 40x40x15mm 12V DC Tube Axial 14.8 CFM 3x 2.5 Inch Wires with Connector

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
AD0412HX-G70(T) AD0412HX-G70(T)
New Product

$4.95 ea

407 ship on Apr. 15


  • Jameco Part no.: 2303639
  • Manufacturer: Delta Electronics
  • Manufacturer no.: AFB0412SHB-MOD
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
250+ $3.25

Request a Large Quantity Quote

12V DC Tube Axial Fan 40x40x15mm 14.8 CFM 3x 2.5" Wires with Connector

Specifications

  • Series: AFB
  • Voltage - Rated: 12 VDC
  • Size: Square - 40 mm x 40mm
  • Width: 15.00 mm
  • Air Flow: 14.8 CFM (0.414 m³/min)
  • Static Pressure: 0.601 in H2O (149.7 Pa)
  • Bearing Type: Ball
  • Noise: 41.5 dB(A)
  • Power (Watts): 3 W
  • RPM: 11000 RPM
  • Termination: (3) 2.5" Wire Leads with 3P connector
  • Approval Agency: UL, CSA, VDE, CE
  • Current Rating (Amps): 0.250A


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm15
Air Flow (CFM)14.8
BearingBall
Current (mA)250
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)41.5
Connection (Leads)(3) 2.5" w/ conn.
Power (Watts)3


Report a problem
Suggest a product