80x80x25mm 12 Volt DC Brushless Tubeaxial Fan 35 CFM

You may also like:
AD0812HB-A73GL AD0812HB-A73GL
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$9.95 ea

10% discount applied in cart

31 ship on May. 11


  • Jameco Part no.: 2303727
  • Manufacturer: Toyo Fan Corporation
  • Manufacturer no.: USTF802512HW
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

80x80x25mm 12 Volt DC Brushless Tubeaxial Fan 35 CFM

Features

  • Ball bearing
  • Rated voltage: 12 VDC
  • Current: 160 mA
  • Air flow: 35.3 CFM
  • Noise: 31 dBA
  • Size: 80 x 80 x 25mm
  • Connection: 12" wires
  • Agency approvals: UL/CSA/VDE/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)35.3
BearingBall
Current Rating160 mA
Agency ApprovalsUL, CSA, CE, VDE
Noise (dBA)31
Termination12" Wires
Power Rating1.92 W
Speed3000 rpm


Report a problem
Suggest a product