Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 80x80x15mm Brushless Tubeaxial Fan 46.6 CFM

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB AFB0412SHB
AG04012XB205100 AG04012XB205100
KLDC12B4 KLDC12B4
9GA0912P4G03 9GA0912P4G03

$10.95 ea

89 ship on Jul. 9


  • Jameco Part no.: 2303743
  • Manufacturer: Delta Electronics
  • Manufacturer no.: AFB0812SHB
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12 Volt DC 80x80x15mm Brushless Tubeaxial Fan 46.6 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 15 mm
  • Air flow: 46.6 CFM
  • Speed: 4000 rpm
  • Bearing type: Ball
  • Current: 340 mA
  • Power: 4.08 watts
  • Agency approvals: UL, CSA, VDE, CE
  • Noise: 40 dBA
  • Connections: 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm15
Air Flow (CFM)46.6
BearingBall
Current (mA)340
Agency ApprovalsUL/CSA/VDE/CE
Noise (dBA)40
Connection (Leads)12"
Power (Watts)4.08
Speed4000


Report a problem
Suggest a product