900-Watt Hot Air Station for Soldering Work and Heating Tasks 120VAC

You may also like:
WLC100 WLC100
VTSS5U VTSS5U
VTSS4NU VTSS4NU
FX888D-29BY/P FX888D-29BY/P
LF-389D LF-389D
LF-8800 LF-8800

$714.95 ea

2 ship on Jan. 18
More Available – 3 weeks


  • Electronics Parts Locator

900-Watt Hot Air Station for Soldering Work and Heating Tasks 120VAC

Features

  • OFF time, process window, Lock function, Offset
  • 900 W Hot air station for simple repair and heating tasks
  • Reduced footprint thanks to stack-ability
  • Modern and intuitive operational concept thanks to clear menu structure
  • Electronically controlled temperature
  • Up to 5 pre-sets which can be automatically run in a profile
  • Unit includes safety rest and fixed hot air tool
  • Accurate adjustment of hot air through brushless turbine
  • Housing cover useable as storage

Specifications

  • Noise level (distance 1 m) dB(A): 56 dB(A) distance 1m at max. airflow level
  • Input Voltage: 120 V
  • Channels 1
  • Power: 900 W
  • Fuse: T 4A
  • Dimensions: 8.35"L x 6.77"W x 4.80"H (212 x 172 x 122 mm)
  • Max. hot air flow rate l/min (depends on tool) 50
  • Temperature range (depends on tool): 50 - 600°C (100 - 1000°F)
  • Temperature accuracy: ±30°C/±54°F
  • Vacuum: N/A
  • Max. vacuum: N/A
  • Overcurrent release: N/A
  • Weight (approx.): 4.3 lbs.
  • WT compatible: On
  • ESD-safe: On
  • Capacity l/min: 5 - 60 l / 20°C 5 - 110 l / 300°C
  • Power cable: USA
  • Display: Graphical backlit LC-Display
  • Equipotential bonding: On
  • Compressed air connection: N/A


Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120
Watts900
Temp Min (F)100
Temp Max (F)1000


Report a problem
Suggest a product