Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Serial I2C TWI Module for Character LCD Displays for Arduino

You may also like:
FIT0127 FIT0127
1602A 1602A
HC16401(HYUNDAI) HC16401(HYUNDAI)
DFR0063 DFR0063
SCL2004A-JP SCL2004A-JP
MTC-S16204XFYHSAY-08 MTC-S16204XFYHSAY-08

$2.95 ea

177 ship on Dec. 4
More Available – 5 weeks


  • Jameco Part no.: 2303975
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: IICMODULE
  • HTS code: 8528596000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.45
50+ $2.25
100+ $1.95

Request a Large Quantity Quote

Serial I2C TWI Module for Character LCD Displays for Arduino

I2C module is for standard parallel character display to I2C port built-in character set supporting English and Japanese text (Check SPLC780D datasheet for the full character set for your reference). Work on Arduino, Raspberry Pi. It can be used in any embedded system, industrial device, security, medical and hand-held equipment.

Specifications

  • I2C Module: 41.50 x 19.00 x 14.30 mm
  • Voltage: 2.5 to 6.0 VDC
  • Support I2C Protocol
  • Backlight ON/OFF
  • Contrast Adjust Valid
  • Address: 0x27 (Default)


Report a problem
Suggest a product
Specification Value
Characters x LinesAccessory
InterfaceI2C
Character / Background ColorN/A
Backlight (Y/N)N
Character FormatN/A
Display Size (WxH) InchesN/A
Input Voltage-Max (V)5
Module Size (WxHxD) Inches1.63 x 0.75 x 0.56
Display ModeAccessory Module


Report a problem
Suggest a product