16x2 Character LCD Module Keypad Shield for Raspberry Pi

You may also like:
FIT0127 FIT0127
1602A 1602A
HC16401(HYUNDAI) HC16401(HYUNDAI)
SCL2004A-JP SCL2004A-JP
DFR0063 DFR0063
SCL1602J_BLWIT SCL1602J_BLWIT

$19.95 ea

4 ship on May. 17
More Available – 5 weeks


  • Jameco Part no.: 2303991
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1602KYPD_RPI
  • HTS code: 8528596000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $17.95
50+ $16.95
100+ $15.95

Request a Large Quantity Quote

16x2 Character LCD Module Keypad Shield for Raspberry Pi

SUR1602A Series is 16 characters wide, 2 row characters LCD Module. SPLC780D controller (Industry-standard HD44780 compatible controller), 6800 4/8-bit parallel interface, built-in character set supports English and Japanese text (Check SPLC780D datasheet for the full character set for your reference) and works in 5V.

It's easily controlled by MCU such as 8051, PIC, AVR, Arduino, ARM and Raspberry Pi. It can be used in any embedded system, industrial device, security, medical and hand-held equipment.

This product is compatible with Raspberry Pi model B+ and B and should be inserted according to compatible the method; B+ GPIO 1 foot, the corresponding paragraph B GPIO1 pin!

Features

  • Integrated LCD1602 LCD monitor, RGB LED, and five key buttons (Up / Down / Left / Right / OK to select).
  • Due to limited resources of PI IO on the inside of the product also incorporates a grain of I2C interface expansion chips, and PI links only use I2C signal. Python is more simple with direct calls to library functions
  • RGB LED with different input level, you can display seven kinds of colors!
  • This product can be inserted directly on the PI GPIO interface, users do not need to solder; It's plug and play.
  • Blue backlight


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceParallel 4/8 Bit
Character / Background ColorWhite / Blue
Backlight (Y/N)Y
Character Format5x7
Display Size (WxH) Inches2.45 x 0.70
Supply Current20 mA
Maximum Input Voltage5 V
Module Size (W x H x T)2.45 in. x 0.70 in.
Display ModeRaspberry Pi conpatible


Report a problem
Suggest a product