20x4 Character LCD Module Parallel Display with I2C Module Blue Backlight for Arduino

You may also like:
1602A-BLUE 1602A-BLUE
Jameco Valuepro
FIT0127 FIT0127
DFRobot
1602A 1602A
Jameco Valuepro
HC16401 HC16401
Major Brands
DFR0063 DFR0063
DFRobot
SCL1602H_BLWIT SCL1602H_BLWIT
Jameco Valuepro

$12.95 ea

6 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2304015
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SIC2004A_BLWIT
  • HTS code: 8524110000
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95

Request a Large Quantity Quote

20x4 Character LCD Module with Blue Backlight for Arduino Parallel Interface with I2C

Parallel Interface with I²C Module

SLC2004A_I2C Series is 20 characters wide, 4 row characters LCD Module, SPLC780D controller (Industry-standard HD44780 compatible controller), 6800 4/8-bit parallel interface with I2C Module, RoHS Compliant, built-in character set supports English / Japanese text (Check SPLC780D datasheet for the full character set for your reference), work in 5.0V. It's easily controlled by Arduino or Raspberry Pi. It can be used in many embedded system, industrial device, security, medical and hand-held equipment.

Specifications

  • Model No.: SLC2004A_YGYIT, SLC2004A_BLWIT, SLC2004A_FPWIT
  • Product Type: Character LCD Module
  • Brand: Surenoo
  • Display Format: 20x4 Characters
  • Interface: With I2C module
  • IC or Equivalent: AIP31066, HD44780, KS0066, SPLC780, ST7066
  • Font: English/Japanese
  • Appearance: White on Blue
  • Size: 41.50 mm x 19 mm x 14.30 mm
  • Voltage: 2.5-6V
  • Support I2C Protocol
  • Backlight ON/OFF
  • Contrast Adjust Valid
  • Address: 0x27 (Default)
Alternate Angle

Report a problem
Suggest a product
Specification Value
Characters x Lines20x4
InterfaceParallel 4/8 Bit, I2C
Character / Background ColorWhite / Blue
Backlight (Y/N)Y
Character Format5x7
Display Size (WxH) Inches3.03 x 0.99
Supply Current3 mA
Maximum Input Voltage5 V
Module Size (W x H x T)1.63 in. x 0.75 in. x 0.56 in.


Report a problem
Suggest a product