Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

RGBW Controller for RGBW LED Strips 12V-24V with IR Remote

You may also like:
ZDM-01 ZDM-01
32844466992JVP 32844466992JVP
CAB-5P-FEM-15CM CAB-5P-FEM-15CM

$5.95 ea

18 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 2304071
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: REM-RGBW-40KEY
  • HTS code: 8541900000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $5.95
5+ $5.45
10+ $5.25
25+ $4.95

Request a Large Quantity Quote

RGBW Controller for RGBW LED Strips 12V-24V with IR Remote

Specifications

  • Connection mode: Center Positive
  • Input Voltage: 12 VDC
  • Output Voltage: 12V DC
  • Output: Three CMOS drain-open output
  • Max load current: 2A Each color
  • Remote controller dimension: 8.5 x 5 x 0.5cm
  • Remote uses CR2032 coin battery
  • Working temperature: -20 to 60°C

Related Products



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product