4 Channel Universal Power Supply Wall or DIN Mount

You may also like:
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
MDR-40-12 MDR-40-12
EDR-120-12 EDR-120-12

$19.95 ea

10% discount applied in cart

2 ship on May. 12

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304159
  • Manufacturer: MG Electronics
  • Manufacturer no.: MGT1254C
  • HTS code: 8504407012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

4 Channel Universal Power Supply Wall or DIN Mount

This is an easy solution for CCTV power supplies and provides power for up to 4 cameras at one time. With individually PTC protected outputs, this 5A quad channel wall mount/DIN rail mount will protect CCTV equipment from damage making it an excellent and reliable choice.

Features

  • Adjustable voltage
  • Individually PTC protected outputs
  • LED indicator
  • 4 terminal blocks
  • Automatic voltage regulation for wide input operation voltage and stable output voltage

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 5 A
  • Output Power: 60 W
  • Input Voltage: 100 to 240 VAC @ 50/60 Hz
  • AC input cord is included (NEMA 5-15P to IEC C13 plug)
  • Adjustable: 4 channel adjustable output, 11 VDC to 15 VDC
  • Protection: Short circuit, surge, overload
  • Mounting: Wall or DIN-rail
  • Agency Approvals: UL, CUL, CE
  • Size: 5.9" x 2.36" x 1.18


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current5 A
Power Rating60 W
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeScrew Terminal
Size (W" x H" x D")5.90 x 2.36 x 1.18
Agency ApprovalsUL, CUL, CE
Low Power Source (LPS)No
PFC FunctionNo
Width5.90 in.
Height2.36 in.
Depth1.18 in.
Number of Outputs1


Report a problem
Suggest a product