*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 40 |
Maximum Output Power (W) | 1.5 |
Family | DRDN40 |
Input Voltage Range (VDC) | 19 to 29 |
Input Voltage (VDC) | 24 |
Maximum Input Current (A) | 40 |
Output Connector Type | Terminal Block |
Number of Outputs | 1 |
Product Type | Redundancy Module |
Efficiency (%) | 98 |
Mounting | DIN Rail |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 80 |
Length (inch) | 3.94 |
Width (inch) | 2.17 |
Height (inch) | 4.93 |
Agency Approvals | UL/CUL/CB/CE/EN/EAC |
Color | Silver |
Output Current (Channel 1) | 40 A |
Minimum Isolation Voltage | 500V |