*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 1 |
Primary Output Voltage (VDC) | 5 |
Additional Output Voltages (VDC) | n/a |
Output Current (A) | 20 |
Input Voltage Range (VDC) | 4.5 to 6 |
Maximum Input Current (A) | 20 |
Output Connector Type | Screw Terminal Block |
Size (L" x W" x H") | 3.23 x 3.9 x 1.42 |
Agency Approvals | UL/CUL/CB/CE/EN/EAC |
Maximum Output Power (W) | 1.5 |
Family | ERDN20 |
Product Type | Redundancy Module |
Efficiency (%) | 97 |
Input Voltage (VDC) | 5 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 80 |
Pin_Count | 7 |
Length (inch) | 3.23 |
Width (inch) | 3.9 |
Height (inch) | 1.42 |
Color | Silver |