Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Conduction Cooling Enclosed Switching PFC Power Supply 24V 145A 3480W

You may also like:
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24

$950.00 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2304447
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PHP-3500-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $950.00
10+ $865.00

Request a Large Quantity Quote

Conduction Cooling Enclosed Switching Power Supply 24V 145A 3480W

Output: 24 Volts DC @ 145 Amps

Features

  • Slim and low profile (60mm)
  • Fanless design, cooling by water conduction
  • Built-in active PFC function
  • -30 to +70°C working temperature
  • Built-in PMBus communication protocol
  • Output voltage and constant current level programmable
  • Protections, Short circuit, overload, over voltage, over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • OVC III operating altitude up to 3000 meter
  • LED indicator for power ON
  • High efficiency up to 95%
  • Supports active current sharing up to 14,000 watts (3+1)

Specifications

  • Output Voltage: 24 VDC
  • Rated Current: 145 A
  • Rated Power: 3480 W
  • Voltage Adjustment Range: 24 to 28.8 V (by built-in potentiometer, SVR)
  • Input Voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC
  • Certificates: Safety: UL/EN62368-1 (EN61558, EN60335-1); EMC: EN 55032 / 55024

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)145
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)14.96
Width (inch)5.57
Height (inch)2.36
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)20
Number of Outputs1
Maximum Output Power (W)3480
Efficiency (%)95
FamilyPHP-3500
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)145 A


Report a problem
Suggest a product