*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 120.0 |
Output Current (A) | 25 |
Input Voltage (VAC) | 180 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 10.9 |
Width (inch) | 7.0 |
Height (inch) | 2.5 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CB/CE/EN/EAC/DEKRA/CQC |
Maximum Input Current (A) | 20 |
Number of Outputs | 1 |
Maximum Output Power (W) | 3000 |
Efficiency (%) | 92 |
Family | CSP-3000 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 120 VDC |
Output Current (Channel 1) | 25 A |